Part Details for PTF-103-01-L-D-002 by Samtec Inc
Overview of PTF-103-01-L-D-002 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF-103-01-L-D-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF-103-01-L-D-002
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2mm Press Fit ST Through Hole - Bulk (Alt: PTF-103-01-L-D-002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Press-Fit Socket Strip RoHS: Compliant | 0 |
|
$1.1200 / $3.1100 | Buy Now |
DISTI #
000000000005493814
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Press-Fit Socket Strip RoHS: Compliant | 0 |
|
$1.1200 / $3.1100 | Buy Now |
Part Details for PTF-103-01-L-D-002
PTF-103-01-L-D-002 CAD Models
PTF-103-01-L-D-002 Part Data Attributes
|
PTF-103-01-L-D-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTF-103-01-L-D-002
Samtec Inc
Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.248 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MUTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.9 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 5 |
Alternate Parts for PTF-103-01-L-D-002
This table gives cross-reference parts and alternative options found for PTF-103-01-L-D-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF-103-01-L-D-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF-103-01-L-D-001 | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PTF-103-01-L-D-002 vs PTF-103-01-L-D-001 |
PTF-103-01-L-D-006 | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PTF-103-01-L-D-002 vs PTF-103-01-L-D-006 |