Part Details for PTF01-152A-503B2 by Bourns Inc
Overview of PTF01-152A-503B2 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF01-152A-503B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1580
|
Newark | Panel Control - Slide Carbon |Bourns PTF01-152A-503B2 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PTF01-152A-503B2
PTF01-152A-503B2 CAD Models
PTF01-152A-503B2 Part Data Attributes:
|
PTF01-152A-503B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTF01-152A-503B2
Bourns Inc
PANEL CONTROL - SLIDE CARBON
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 2 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 10.5 mm | |
Package Length | 128 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 20 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% |