Datasheets
PTF10147 by:

RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 20244, 3 PIN

Part Details for PTF10147 by Ericsson

Overview of PTF10147 by Ericsson

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Electronic Manufacturing

Part Details for PTF10147

PTF10147 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PTF10147 Part Data Attributes

PTF10147 Ericsson
Buy Now Datasheet
Compare Parts:
PTF10147 Ericsson RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 20244, 3 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ERICSSON POWER MODULES AB
Package Description SMALL OUTLINE, R-CDSO-G2
Pin Count 3
Manufacturer Package Code CASE 20244
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 46 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTF10147 by Ericsson.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTF10147 by Ericsson

  • Please alert me when PTF10147 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PTF10147 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTF10147 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PTF10147 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTF10147.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTF10147 by Ericsson

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: