Part Details for PTF12N65 by ShenZhen Puolop Electronics Co Ltd
Overview of PTF12N65 by ShenZhen Puolop Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF12N65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 650V 12A 50W 650m10V6A 5V250uA 1 N-Channel TO-220F-3 MOSFETs ROHS | 2 |
|
$0.3204 / $0.3377 | Buy Now |