Part Details for PTF51250R00FXR7 by Vishay Intertechnologies
Overview of PTF51250R00FXR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF51250R00FXR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C7335
|
Newark | Ptf51, 250 Ohm, +/- 1% , 15 Ppm |Vishay PTF51250R00FXR7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $3.0500 | Buy Now |
DISTI #
PTF51250R00FXR7
|
Avnet Americas | Res Metal Film 250Ohm 1% ± 15ppm/°C 1/20W Axial Leaded T/R - Tape and Reel (Alt: PTF51250R00FXR7) Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$2.1870 / $3.0184 | Buy Now |