Part Details for PTF51287R00FXBF by Vishay Intertechnologies
Overview of PTF51287R00FXBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF51287R00FXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-PTF51287R00FXBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/20watt 287ohms 1% 15ppm RoHS: Not Compliant | 0 |
|
$0.4270 / $1.2000 | Order Now |
Part Details for PTF51287R00FXBF
PTF51287R00FXBF CAD Models
PTF51287R00FXBF Part Data Attributes
|
PTF51287R00FXBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF51287R00FXBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 85W, 287ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 85 W | |
Rated Temperature | 85 °C | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PTF51287R00FXBF
This table gives cross-reference parts and alternative options found for PTF51287R00FXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF51287R00FXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF51287R00FXEK | RESISTOR, METAL FILM, 0.05 W, 1 %, 15 ppm, 287 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF51287R00FXBF vs PTF51287R00FXEK |
PTF51287R00FXBF | RESISTOR, METAL FILM, 0.05 W, 1 %, 15 ppm, 287 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF51287R00FXBF vs PTF51287R00FXBF |
PTF51287R00FXEB | Fixed Resistor, Metal Film, 85W, 287ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF51287R00FXBF vs PTF51287R00FXEB |
PTF51287R00FXEB | RESISTOR, METAL FILM, 0.05 W, 1 %, 15 ppm, 287 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF51287R00FXBF vs PTF51287R00FXEB |
PTF51287R00FXEK | Fixed Resistor, Metal Film, 85W, 287ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF51287R00FXBF vs PTF51287R00FXEK |