Part Details for PTF512K5320QYR8 by Vishay Intertechnologies
Overview of PTF512K5320QYR8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF512K5320QYR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF512K5320QYR8
|
Avnet Americas | Res Metal Film 2.532kOhm 0.02% ± 10ppm/°C 1/20W Axial Leaded T/R - Tape and Reel (Alt: PTF512K5320QYR8) Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$14.0400 / $19.2766 | Buy Now |