Part Details for PTF56114K00FZR7 by Vishay Intertechnologies
Overview of PTF56114K00FZR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56114K00FZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8872
|
Newark | Ptf56, 114 Kohm, +/- 1% , 5 Ppm |Vishay PTF56114K00FZR7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.8900 | Buy Now |
DISTI #
PTF56114K00FZR7
|
Avnet Americas | Res Metal Film 114kOhm 1% ? 5ppm/?C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF56114K00FZR7) Min Qty: 1500 Package Multiple: 1500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.9250 / $2.3547 | Buy Now |