Part Details for PTF5611K200AYR7 by Vishay Intertechnologies
Overview of PTF5611K200AYR7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5611K200AYR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5611K200AYR7
|
Avnet Americas | Res Metal Film 11.2kOhm 0.05% ? 10ppm/?C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5611K200AYR7) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$3.2875 / $4.0326 | Buy Now |