Part Details for PTF5612K500BYR7 by Vishay Intertechnologies
Overview of PTF5612K500BYR7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5612K500BYR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5612K500BYR7
|
Avnet Americas | Res Metal Film 12.5kOhm 0.1% ± 10ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5612K500BYR7) Min Qty: 1500 Package Multiple: 1500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.9710 / $2.7097 | Buy Now |