PTF5619K950BXEB
Vishay Intertechnologies
Description: Fixed Resistor,

Overview of PTF5619K950BXEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTF5619K950BXEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 51AJ2233
Newark Ptf-56 19.95K .1% T-10 Eb E3 |Vishay PTF5619K950BXEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.4200
  • 2,500 $2.2300
$2.2300 / $2.4200 Buy Now
DISTI # PTF5619K950BXEB
Avnet Americas Res Metal Film 19.95kOhm 0.1% ? 15ppm/?C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5619K950BXEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.2278
  • 2,000 $2.1962
  • 4,000 $2.1488
  • 6,000 $1.9418
  • 8,000 $1.8980
  • 10,000 $1.8688
  • 100,000 $1.8250
$1.8250 / $2.2278 Buy Now

CAD Models for PTF5619K950BXEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTF5619K950BXEB by Vishay Intertechnologies

PTF5619K950BXEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
55 Weeks
Additional Feature
HIGH PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.31 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Resistance
19950 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. PTF5619K950BXEB
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTF5619K950BXEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTF5619K950BXEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PTF5619K950BXEB would you like to use for your alert(s)?
  • Please alert me when PTF5619K950BXEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTF5619K950BXEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTF5619K950BXEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTF5619K950BXEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTF5619K950BXEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTF5619K950BXEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: