Part Details for PTF561K3380AYR8 by Vishay Intertechnologies
Overview of PTF561K3380AYR8 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K3380AYR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C7861
|
Newark | Ptf56, 1.338 Kohm, +/- 0.05% , 10 Ppm |Vishay PTF561K3380AYR8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.3800 | Buy Now |
DISTI #
PTF561K3380AYR8
|
Avnet Americas | Res Metal Film 1.338kOhm 0.05% ± 10ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF561K3380AYR8) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.5505 / $4.9049 | Buy Now |
DISTI #
PTF561K3380AYR8
|
Avnet Americas | Res Metal Film 1.338kOhm 0.05% ± 10ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF561K3380AYR8) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.5505 / $4.9049 | Buy Now |