There are no models available for this part yet.
Overview of PTF562K2000BZRE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF562K2000BZRE by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTF562K2000BZRE
|
Avnet Americas | PTF-56 2.2K .1% T-16 R36 - Tape and Reel (Alt: PTF562K2000BZRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.2560 | Buy Now |
CAD Models for PTF562K2000BZRE by Vishay Intertechnologies
Part Data Attributes for PTF562K2000BZRE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
55 Weeks
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.31 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for PTF562K2000BZRE
This table gives cross-reference parts and alternative options found for PTF562K2000BZRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF562K2000BZRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF562K2000BZR6 | Fixed Resistor, | Vishay Intertechnologies | PTF562K2000BZRE vs PTF562K2000BZR6 |
PTF562K2000BZEK | Fixed Resistor, | Vishay Intertechnologies | PTF562K2000BZRE vs PTF562K2000BZEK |
PTF562K2000BZBF | Fixed Resistor, | Vishay Intertechnologies | PTF562K2000BZRE vs PTF562K2000BZBF |
PTF562K2000BZEA | Fixed Resistor, | Vishay Intertechnologies | PTF562K2000BZRE vs PTF562K2000BZEA |
PTF562K2000BZEB | Fixed Resistor, | Vishay Intertechnologies | PTF562K2000BZRE vs PTF562K2000BZEB |