Part Details for PTF563K7500AYBF by Vishay Intertechnologies
Overview of PTF563K7500AYBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF563K7500AYBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ3790
|
Newark | Ptf-56 3.75K .05% T-13 B14 |Vishay PTF563K7500AYBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF563K7500AYBF
|
Avnet Americas | PTF-56 3.75K .05% T-13 B14 - Bulk (Alt: PTF563K7500AYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.2875 / $9.5316 | Buy Now |
DISTI #
71-PTF563K7500AYBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 3.75K ohms .05% 10ppm RoHS: Not Compliant | 159 |
|
$8.1200 / $15.0200 | Buy Now |
Part Details for PTF563K7500AYBF
PTF563K7500AYBF CAD Models
PTF563K7500AYBF Part Data Attributes
|
PTF563K7500AYBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF563K7500AYBF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 3750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF563K7500AYBF
This table gives cross-reference parts and alternative options found for PTF563K7500AYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF563K7500AYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF563K7500BYBF | Fixed Resistor, Metal Film, 0.125W, 3750ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF563K7500AYBF vs PTF563K7500BYBF |
PTF563K7500AYEA | Fixed Resistor, Metal Film, 0.125W, 3750ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF563K7500AYBF vs PTF563K7500AYEA |
PTF563K7500BYEK | Fixed Resistor, | Vishay Intertechnologies | PTF563K7500AYBF vs PTF563K7500BYEK |
PTF563K7500AYRE | Fixed Resistor, | Vishay Intertechnologies | PTF563K7500AYBF vs PTF563K7500AYRE |
PTF563K7500BYEB | Fixed Resistor, | Vishay Intertechnologies | PTF563K7500AYBF vs PTF563K7500BYEB |