Part Details for PTF56400K00AYEB by Vishay Intertechnologies
Overview of PTF56400K00AYEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56400K00AYEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ4792
|
Newark | Ptf-56 400K .05% T-13 Eb E3 |Vishay PTF56400K00AYEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1500 | Buy Now |
DISTI #
PTF56400K00AYEB
|
Avnet Americas | PTF-56 400K .05% T-13 EB e3 - Tape and Reel (Alt: PTF56400K00AYEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.1480 | Buy Now |
Part Details for PTF56400K00AYEB
PTF56400K00AYEB CAD Models
PTF56400K00AYEB Part Data Attributes
|
PTF56400K00AYEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56400K00AYEB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF56400K00AYEB
This table gives cross-reference parts and alternative options found for PTF56400K00AYEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56400K00AYEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56400K00BYR6 | Fixed Resistor, | Vishay Intertechnologies | PTF56400K00AYEB vs PTF56400K00BYR6 |
PTF56400K00AYEK | Fixed Resistor, | Vishay Intertechnologies | PTF56400K00AYEB vs PTF56400K00AYEK |
PTF56400K00AYBF | Fixed Resistor, | Vishay Intertechnologies | PTF56400K00AYEB vs PTF56400K00AYBF |
PTF56400K00BYEA | Fixed Resistor, | Vishay Intertechnologies | PTF56400K00AYEB vs PTF56400K00BYEA |
PTF56400K00BYEB | Fixed Resistor, | Vishay Intertechnologies | PTF56400K00AYEB vs PTF56400K00BYEB |