Part Details for PTF56400K00FZWF by Vishay Intertechnologies
Overview of PTF56400K00FZWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56400K00FZWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C9708
|
Newark | Ptf56, 400 Kohm, +/- 1% , 5 Ppm |Vishay PTF56400K00FZWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9360 / $1.2600 | Buy Now |
DISTI #
PTF56400K00FZWF
|
Avnet Americas | PTF-56 400K 1% T-16 RE5 - Tape and Reel (Alt: PTF56400K00FZWF) Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $4.1313 | Buy Now |