Part Details for PTF56400R00BZBF by Vishay Intertechnologies
Overview of PTF56400R00BZBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56400R00BZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF56400R00BZBF
|
Avnet Americas | PTF-56 400 .1% T-16 B14 - Bulk (Alt: PTF56400R00BZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8250 / $9.5316 | Buy Now |
DISTI #
71-PTF56400R00BZBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 400ohms .1% 5ppm RoHS: Not Compliant | 77 |
|
$7.3100 / $15.0200 | Buy Now |
Part Details for PTF56400R00BZBF
PTF56400R00BZBF CAD Models
PTF56400R00BZBF Part Data Attributes
|
PTF56400R00BZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56400R00BZBF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56400R00BZBF
This table gives cross-reference parts and alternative options found for PTF56400R00BZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56400R00BZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56400R00AZBF | Fixed Resistor, | Vishay Intertechnologies | PTF56400R00BZBF vs PTF56400R00AZBF |
PTF56400R00BZR6 | Fixed Resistor, | Vishay Intertechnologies | PTF56400R00BZBF vs PTF56400R00BZR6 |