Part Details for PTF5662K740AYR7 by Vishay Intertechnologies
Overview of PTF5662K740AYR7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5662K740AYR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5662K740AYR7
|
Avnet Americas | Res Metal Film 62.74kOhm 0.05% ± 10ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5662K740AYR7) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$3.5505 / $4.9049 | Buy Now |