Part Details for PTF566K9520TZEB by Vishay Intertechnologies
Overview of PTF566K9520TZEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF566K9520TZEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ6099
|
Newark | Ptf-56 6.952K .01% T-16 Eb E3 |Vishay PTF566K9520TZEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 | Buy Now |
DISTI #
PTF566K9520TZEB
|
Avnet Americas | Res Metal Film 6.952kOhm 0.01% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF566K9520TZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$18.9000 / $25.9308 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$20.1600 | Buy Now |
DISTI #
PTF566K9520TZEB
|
Avnet Americas | Res Metal Film 6.952kOhm 0.01% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF566K9520TZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$18.9000 / $25.9308 | Buy Now |
Part Details for PTF566K9520TZEB
PTF566K9520TZEB CAD Models
PTF566K9520TZEB Part Data Attributes:
|
PTF566K9520TZEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF566K9520TZEB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 6952 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |