-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ6532
|
Newark | Ptf-56 700 .01% T-10 Ek E3 |Vishay PTF56700R00TXEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9300 / $31.5600 | Buy Now |
DISTI #
PTF56700R00TXEK
|
Avnet Americas | Res Metal Film 700Ohm 0.01% ± 15ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF56700R00TXEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$14.1000 / $30.0612 | Buy Now |
DISTI #
71-PTF56700R00TXEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 700ohms .01% 15ppm RoHS: Compliant | 45 |
|
$27.4500 / $39.3000 | Buy Now |
|
Future Electronics | PTF Series 0.125 W 700 Ohms 0.01 % Axial Lead Through Hole Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$28.0900 | Buy Now |
DISTI #
PTF56700R00TXEK
|
Avnet Abacus | Res Metal Film 700Ohm 0.01% � 15ppm/�C 1/8W Axial Leaded Bulk (Alt: PTF56700R00TXEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 102 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTF56700R00TXEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56700R00TXEK
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for PTF56700R00TXEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56700R00TXEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56700R00TXEB | Fixed Resistor, | Vishay Intertechnologies | PTF56700R00TXEK vs PTF56700R00TXEB |