Part Details for PTF5670K000QXWF by Vishay Intertechnologies
Overview of PTF5670K000QXWF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5670K000QXWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5670K000QXWF
|
Avnet Americas | Res Metal Film 70kOhm 0.02% ± 15ppm/°C 1/8W Axial Leaded - Tape and Reel (Alt: PTF5670K000QXWF) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$9.6660 / $16.3954 | Buy Now |