Part Details for PTF5680R100TZR7 by Vishay Intertechnologies
Overview of PTF5680R100TZR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5680R100TZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C2399
|
Newark | Ptf-56 80.1 .01% T-16 Re7 |Vishay PTF5680R100TZR7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.4500 / $20.5700 | Buy Now |
DISTI #
PTF5680R100TZR7
|
Avnet Americas | Res Metal Film 80.1Ohm 0.01% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5680R100TZR7) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$18.9000 / $25.9308 | Buy Now |