Part Details for PTF569K9400FZWF by Vishay Intertechnologies
Overview of PTF569K9400FZWF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF569K9400FZWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C2836
|
Newark | Ptf-56 9.94K 1% T-16 Re5 |Vishay PTF569K9400FZWF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 / $0.9690 | Buy Now |
DISTI #
PTF569K9400FZWF
|
Avnet Americas | Res Metal Film 9.94kOhm 1% ± 5ppm/°C 1/8W Axial Leaded - Tape and Reel (Alt: PTF569K9400FZWF) Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.0790 / $3.8759 | Buy Now |
DISTI #
PTF569K9400FZWF
|
Avnet Americas | Res Metal Film 9.94kOhm 1% ± 5ppm/°C 1/8W Axial Leaded - Tape and Reel (Alt: PTF569K9400FZWF) Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.0790 / $3.8759 | Buy Now |