Part Details for PTF60-154A-502B2 by Bourns Inc
Overview of PTF60-154A-502B2 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF60-154A-502B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF60-154A-502B2-ND
|
DigiKey | SLIDE POT 5K OHM 0.5W TOP 60MM Lead time: 36 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
652-PTF60-154A-502B2
|
Mouser Electronics | Slide Potentiometers 5K ohms Travel=60mm RoHS: Compliant | 0 |
|
$4.6800 / $4.7600 | Order Now |