Part Details for PTF65220R00DYBF by Vishay Intertechnologies
Overview of PTF65220R00DYBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65220R00DYBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF65220R00DYBF
|
Avnet Americas | Res Metal Film 220Ohm 0.5% ± 10ppm/°C 1/4W Axial Leaded Bulk - Bulk (Alt: PTF65220R00DYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.9710 / $11.5934 | Buy Now |
DISTI #
PTF65220R00DYBF
|
Avnet Americas | Res Metal Film 220Ohm 0.5% ± 10ppm/°C 1/4W Axial Leaded Bulk - Bulk (Alt: PTF65220R00DYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.9710 / $11.5934 | Buy Now |
Part Details for PTF65220R00DYBF
PTF65220R00DYBF CAD Models
PTF65220R00DYBF Part Data Attributes:
|
PTF65220R00DYBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF65220R00DYBF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |