Part Details for PTF655K0000BXR6 by Vishay Intertechnologies
Overview of PTF655K0000BXR6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF655K0000BXR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C9826
|
Newark | Ptf-65 5K .1% T-10 Re6 |Vishay PTF655K0000BXR6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7960 | Buy Now |
DISTI #
PTF655K0000BXR6
|
Avnet Americas | Res Metal Film 5K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: PTF655K0000BXR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3490 / $3.2414 | Buy Now |
|
Bristol Electronics | 9087 |
|
RFQ |
Part Details for PTF655K0000BXR6
PTF655K0000BXR6 CAD Models
PTF655K0000BXR6 Part Data Attributes
|
PTF655K0000BXR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF655K0000BXR6
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF655K0000BXR6
This table gives cross-reference parts and alternative options found for PTF655K0000BXR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF655K0000BXR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF655K0000BXEB | Fixed Resistor, Metal Film, 0.25W, 5000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF655K0000BXR6 vs PTF655K0000BXEB |
PTF655K0000AXR6 | Fixed Resistor, | Vishay Intertechnologies | PTF655K0000BXR6 vs PTF655K0000AXR6 |