Part Details for PTF658K0000DZWF by Vishay Intertechnologies
Overview of PTF658K0000DZWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF658K0000DZWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61C0205
|
Newark | Ptf-65 8K .5% T-16 Re5 |Vishay PTF658K0000DZWF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 / $0.9690 | Buy Now |
DISTI #
PTF658K0000DZWF
|
Avnet Americas | Res Metal Film 8kOhm 0.5% ± 5ppm/°C 1/4W Axial Leaded - Tape and Reel (Alt: PTF658K0000DZWF) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.2275 / $3.8759 | Buy Now |