Part Details for PTFL04BG222Q2N34B0 by Murata Manufacturing Co Ltd
Overview of PTFL04BG222Q2N34B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTFL04BG222Q2N34B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-PTFL04BG222Q2N34B0-ND
|
DigiKey | THERMISTOR PTC 2.2K OHM DISC Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1515879
|
element14 Asia-Pacific | POSISTOR, PTC, FOR OVERHEAT SENSING RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2476 / $0.5359 | Buy Now |
|
Symmetry Electronics | 22ohm PTC Thermistor, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.3569 | Buy Now |
Part Details for PTFL04BG222Q2N34B0
PTFL04BG222Q2N34B0 CAD Models
PTFL04BG222Q2N34B0 Part Data Attributes:
|
PTFL04BG222Q2N34B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTFL04BG222Q2N34B0
Murata Manufacturing Co Ltd
PTC Thermistor, 330ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5 mm | |
Package Length | 5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | BULK | |
Reference Standard | CUL, UL | |
Resistance | 2200 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |