Part Details for PTG06E-24-61SZ by Amphenol Corporation
Overview of PTG06E-24-61SZ by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTG06E-24-61SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTG06E-24-61SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Solder ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: PTG06E-24-61SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PTG06E-24-61SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Solder ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: PTG06E-24-61SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PTG06E-24-61SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Solder ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: PTG06E-24-61SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PTG06E-24-61SZ
PTG06E-24-61SZ CAD Models
PTG06E-24-61SZ Part Data Attributes
|
PTG06E-24-61SZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PTG06E-24-61SZ
Amphenol Corporation
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 324 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 | |
Unique Insert Number | 24-61 |
Alternate Parts for PTG06E-24-61SZ
This table gives cross-reference parts and alternative options found for PTG06E-24-61SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTG06E-24-61SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP06A-24-61S | 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PTG06E-24-61SZ vs SP06A-24-61S |
PTG06P-24-61SW | 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PTG06E-24-61SZ vs PTG06P-24-61SW |
SP06SE-24-61S | 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | PTG06E-24-61SZ vs SP06SE-24-61S |
PT06A-24-61SW | 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PTG06E-24-61SZ vs PT06A-24-61SW |
PTG06P-24-61S | 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PTG06E-24-61SZ vs PTG06P-24-61S |
PTG06P-24-61SX | 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PTG06E-24-61SZ vs PTG06P-24-61SX |
PT06SE-24-61SW | 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | PTG06E-24-61SZ vs PT06SE-24-61SW |
SP06P-24-61SW | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | PTG06E-24-61SZ vs SP06P-24-61SW |
SP06P-24-61S | 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PTG06E-24-61SZ vs SP06P-24-61S |
PT08P-24-61SY | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | PTG06E-24-61SZ vs PT08P-24-61SY |