Part Details for PTG06SE-22-55S(LC) by Amphenol Corporation
Overview of PTG06SE-22-55S(LC) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTG06SE-22-55S(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTG06SE-22-55S(LC)
|
Avnet Americas | Miniature Cylindrical Circular Connector Housing Plug 55 Position Socket Contact Cable Mount - Bulk (Alt: PTG06SE-22-55S(LC)) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$160.5375 / $199.0665 | Buy Now |
DISTI #
654-PTG06SE2255S(LC)
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY | 0 |
|
$208.0200 / $235.7800 | Order Now |
Part Details for PTG06SE-22-55S(LC)
PTG06SE-22-55S(LC) CAD Models
PTG06SE-22-55S(LC) Part Data Attributes
|
PTG06SE-22-55S(LC)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PTG06SE-22-55S(LC)
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: LP-597820-355, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |