Part Details for PTG5-1-110-1442F by TE Connectivity
Overview of PTG5-1-110-1442F by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTG5-1-110-1442F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73636494
|
RS | Indoor, VT, 1.5 kVA, 110 kV BIL, 60 Hz, Metering Class-0.3Z, 15KV, Crompton | Crompton Instruments (TE Connectivity) PTG5-1-110-1442F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$3,376.0800 | Buy Now |