-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 47ohm, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTGL07AR470M3B51B0
|
Avnet Americas | Thermistor PTC Current Control Lead Type 47 Ohm 20% 2-Pin Thru-Hole Bulk - Bag (Alt: PTGL07AR470M3B51B0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
RFQ | |
DISTI #
PTGL07AR470M3B51B0
|
Avnet Americas | Thermistor PTC Current Control Lead Type 47 Ohm 20% 2-Pin Thru-Hole Bulk - Bag (Alt: PTGL07AR470M3B51B0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
RFQ | |
|
Symmetry Electronics | 47ohm +/-2% PTC Thermistor, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.2555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTGL07AR470M3B51B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGL07AR470M3B51B0
Murata Manufacturing Co Ltd
RESISTOR, TEMPERATURE DEPENDENT, PTC, 47ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 47 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |