Part Details for PTH-22426 by BUD Industries Inc
Overview of PTH-22426 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH-22426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7858
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:180.1Mm, External Width - Metric:200Mm, External Depth - Metric:300Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries PTH-22426 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$53.4100 / $70.3000 | Buy Now |
DISTI #
377-2691-ND
|
DigiKey | BOX PC GRAY 11.81"L X 7.87"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$51.6248 / $73.2500 | Buy Now |
DISTI #
563-PTH-22426
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (11.8 X 7.9 X 7.1 In) RoHS: Compliant | 0 |
|
$51.6200 / $68.8900 | Order Now |
DISTI #
71151108
|
RS | Enclosure, IP66, Plastic/Fiberglass, 7.87 x 11.81 x 7.09, Gray Cover, PTH Series | Bud Industries PTH-22426 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$53.0500 / $68.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.0700 | Buy Now |
|
Onlinecomponents.com | PTH Fiberglass Box - Polycarbonate Plastic - High Impact Resistance - IP67 - Gray RoHS: Compliant | 37 Factory Stock |
|
$53.5300 / $72.7000 | Buy Now |
DISTI #
000000000005714174
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (11.8 X 7.9 X 7.1 In) Min Qty: 2 | 37 |
|
$51.7000 / $82.6000 | Buy Now |
|
Master Electronics | PTH Fiberglass Box - Polycarbonate Plastic - High Impact Resistance - IP67 - Gray RoHS: Compliant | 37 Factory Stock |
|
$53.5300 / $72.7000 | Buy Now |
DISTI #
10014152
|
TestEquity LLC | Bud Industries PTH-22426 Box, PC/Fiberglass, Self-Locking Latch, 11.8x7.9x7.1 in, PTH Series | 37 |
|
$63.5400 | Buy Now |