Part Details for PTH-22428-C by BUD Industries Inc
Overview of PTH-22428-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH-22428-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7861
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:150.1Mm, External Width - Metric:250Mm, External Depth - Metric:350Mm Rohs Compliant: Yes |Bud Industries PTH-22428-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5500 / $83.0000 | Buy Now |
DISTI #
377-2694-ND
|
DigiKey | BOX PC GRAY 13.78"L X 9.84"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
24 In Stock |
|
$59.1876 / $83.9500 | Buy Now |
DISTI #
563-PTH-22428-C
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (13.8 X 9.8 X 5.9 In) RoHS: Compliant | 0 |
|
$59.1800 / $82.6700 | Order Now |
DISTI #
71151111
|
RS | Enclosure, IP66, Fiberglass, 9.84 x 13.78 x 5.91, Clear Cover, PTH Series | Bud Industries PTH-22428-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6600 / $82.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.1400 | Buy Now |
|
Onlinecomponents.com | PTH Fiberglass Box - - Self-Locking Latch - Clear Cover - Polycarbonate Plastic - High Impact Resistance - IP67 - Gray RoHS: Compliant | 0 |
|
$61.3700 / $83.3500 | Buy Now |
DISTI #
000000000005714177
|
Sager | Electrical Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (13.8 X 9.8 X 5.9 In) Min Qty: 2 | 0 |
|
$59.3000 / $94.7000 | Buy Now |
DISTI #
10014155
|
TestEquity LLC | Bud Industries PTH-22428-C Box, PC/Fiberglass, Self-Locking Latch, Clear Cover, 13.8x9.8x5.9 in | 0 |
|
$72.8500 | Buy Now |