Part Details for PTH-22446 by BUD Industries Inc
Overview of PTH-22446 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH-22446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7874
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:180.1Mm, External Width - Metric:190Mm, External Depth - Metric:280Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries PTH-22446 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$52.7100 / $68.1300 | Buy Now |
DISTI #
377-2707-ND
|
DigiKey | BOX PC GRAY 11.02"L X 7.48"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$50.6876 / $71.8000 | Buy Now |
DISTI #
563-PTH-22446
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (11 X 7.5 X 7.1 In) RoHS: Compliant | 0 |
|
$50.6800 / $68.3000 | Order Now |
DISTI #
71151124
|
RS | Enclosure, Fiberglass Box, SS Latch, 11.02 x 7.48 x 7.09, Gray Cover, PTH Series | Bud Industries PTH-22446 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.4500 / $71.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.0700 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Wall Mount NEMA Box RoHS: Compliant | 62 Factory Stock |
|
$52.5600 / $71.3800 | Buy Now |
DISTI #
28977927
|
Verical | Gray Polycarbonate Wall Mount NEMA Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 20 |
|
$2.8370 | Buy Now |
DISTI #
000000000005714190
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (11 X 7.5 X 7.1 In) Min Qty: 2 | 62 |
|
$50.8000 / $81.1000 | Buy Now |
|
Master Electronics | Gray Polycarbonate Wall Mount NEMA Box RoHS: Compliant | 62 Factory Stock |
|
$52.5600 / $71.3800 | Buy Now |
DISTI #
10014168
|
TestEquity LLC | Bud Industries PTH-22446 Box, PC/Fiberglass, Self-Locking Latch, 11x7.5x7.1 in, PTH Series | 62 |
|
$62.3800 | Buy Now |