Part Details for PTH-22506-C by BUD Industries Inc
Overview of PTH-22506-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH-22506-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7901
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:130Mm, External Width - Metric:150Mm, External Depth - Metric:250Mm Rohs Compliant: Yes |Bud Industries PTH-22506-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$40.5600 / $52.4300 | Buy Now |
DISTI #
377-2734-ND
|
DigiKey | BOX PC GRAY 9.84"L X 5.911"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.3000 | Buy Now |
DISTI #
563-PTH-22506-C
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (9.8 X 5.9 X 5.1 In) RoHS: Compliant | 0 |
|
$45.2400 / $50.4100 | Order Now |
DISTI #
71151151
|
RS | Enclosure, Fiberglass Box, SS Latch, 5.91 x 9.84 x 5.12, Clear Cover, PTH Series | Bud Industries PTH-22506-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8200 / $50.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.6000 | Buy Now |
|
Onlinecomponents.com | Clear/Grey Polycarbonate Bracket Mount Box RoHS: Compliant | 52 Factory Stock |
|
$41.4900 / $54.9200 | Buy Now |
|
Master Electronics | Clear/Grey Polycarbonate Bracket Mount Box RoHS: Compliant | 52 Factory Stock |
|
$41.4900 / $54.9200 | Buy Now |
DISTI #
10014195
|
TestEquity LLC | Bud Industries PTH-22506-C Box, PC/Fiberglass, Self-Locking Latch, Clear Cover, 9.8x5.9x5.1 in | 52 |
|
$48.0000 | Buy Now |