Part Details for PTH-22510-C by BUD Industries Inc
Overview of PTH-22510-C by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH-22510-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7903
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:160Mm, External Width - Metric:200Mm, External Depth - Metric:200Mm Rohs Compliant: Yes |Bud Industries PTH-22510-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$44.7200 / $60.6000 | Buy Now |
DISTI #
377-2736-ND
|
DigiKey | BOX PC GRAY 7.48"L X 7.48"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$43.0000 / $60.9000 | Buy Now |
DISTI #
563-PTH-22510-C
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (7.9 X 7.9 X 6.3 In) RoHS: Compliant | 26 |
|
$42.9900 / $58.2700 | Buy Now |
DISTI #
71151153
|
RS | Enclosure, IP66, Plastic/Fiberglass, 7.87 x 7.87 x 6.3, Clear Cover, PTH Series | Bud Industries PTH-22510-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$59.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.8700 | Buy Now |
|
Onlinecomponents.com | Clear/Grey Polycarbonate Bracket Mount Box RoHS: Compliant | 250 Factory Stock |
|
$45.7400 / $60.5600 | Buy Now |
DISTI #
000000000005714219
|
Sager | Electrical Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (7.9 X 7.9 X 6.3 In) Min Qty: 2 | 250 |
|
$43.1000 / $68.8000 | Buy Now |
DISTI #
2885144
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.7929 / $67.3565 | Buy Now |
DISTI #
2885144
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$49.7412 / $70.4414 | Buy Now |
|
Master Electronics | Clear/Grey Polycarbonate Bracket Mount Box RoHS: Compliant | 250 Factory Stock |
|
$45.7400 / $60.5600 | Buy Now |