Part Details for PTH-22730-LC by BUD Industries Inc
Overview of PTH-22730-LC by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH-22730-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7909
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:150.1Mm, External Width - Metric:300Mm, External Depth - Metric:400Mm Rohs Compliant: Yes |Bud Industries PTH-22730-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$72.2800 / $94.1900 | Buy Now |
DISTI #
377-2742-ND
|
DigiKey | BOX PC GRAY 15.75"L X 11.81"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$69.5000 / $98.5000 | Buy Now |
DISTI #
563-PTH-22730-LC
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (15.8 X 11.8 X 5.9 In) RoHS: Compliant | 0 |
|
$69.5000 / $90.5700 | Order Now |
DISTI #
71151159
|
RS | Enclosure, IP66, Plastic/Fiber, 15.75x11.81x5.91, Clear, Landscape, PTH Series | Bud Industries PTH-22730-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$96.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$74.1400 | Buy Now |
|
Onlinecomponents.com | Clear/Grey Polycarbonate Wall Mount NEMA Box RoHS: Compliant | 36 Factory Stock |
|
$72.0700 / $91.3800 | Buy Now |
DISTI #
000000000005714225
|
Sager | Electrical Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (15.8 X 11.8 X 5.9 In) Min Qty: 1 | 36 |
|
$69.6500 / $111.2000 | Buy Now |
DISTI #
2885150
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$76.2977 / $109.9148 | Buy Now |
DISTI #
2885150
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$79.9067 / $113.2462 | Buy Now |
|
Master Electronics | Clear/Grey Polycarbonate Wall Mount NEMA Box RoHS: Compliant | 36 Factory Stock |
|
$72.0700 / $91.3800 | Buy Now |