Part Details for PTH03060WAS by Texas Instruments
Overview of PTH03060WAS by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTH03060WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03060WAS-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 25W Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$14.7800 | Buy Now |
DISTI #
296-20386-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 25W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
36 In Stock |
|
$13.7420 / $16.7900 | Buy Now |
DISTI #
595-PTH03060WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 3.3VInp Non-Iso Wide Adj Module RoHS: Not Compliant | 0 |
|
$13.5000 / $16.7900 | Order Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Bristol Electronics | 131 |
|
RFQ | ||
|
Quest Components | Manufacturer Supplied Status Information | 12 |
|
$19.0200 / $21.3975 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 48 |
|
$19.6350 / $23.1000 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 7 |
|
$25.0000 | Buy Now |
|
Rochester Electronics | PTH03060W 10 A, 3.3-V Input Non-Isolated Wide Adjust Module RoHS: Not Compliant Status: Active Min Qty: 1 | 131 |
|
$12.6800 / $14.9200 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .8-2.5V 10A SMD 10DIP | 556 |
|
RFQ |
Part Details for PTH03060WAS
PTH03060WAS CAD Models
PTH03060WAS Part Data Attributes:
|
PTH03060WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03060WAS
Texas Instruments
10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH03060WAS
This table gives cross-reference parts and alternative options found for PTH03060WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03060WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMF4218TSR | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, SMD-10 | Flex Ltd | PTH03060WAS vs PMF4218TSR |
PTH03060WAS | DC-DC Regulated Power Supply Module | Emerson Electric Company | PTH03060WAS vs PTH03060WAS |
PTH03060WAST | 10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module | Texas Instruments | PTH03060WAS vs PTH03060WAST |
PTH03060WAZ | DC-DC Regulated Power Supply Module | Emerson Electric Company | PTH03060WAS vs PTH03060WAZ |
PTH03060WAS | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Artesyn Embedded Technologies | PTH03060WAS vs PTH03060WAS |
PTH03060WAZT | 10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03060WAS vs PTH03060WAZT |