Part Details for PTH03060WAZT by Artesyn Embedded Technologies
Overview of PTH03060WAZT by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03060WAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9384
|
Newark | 2.95-3.65Vin, 0.8-2.5V@10A, 0.995" X 0.620" X 0.354, 93%eff, Smt, T&r Packaging, Rohs 6 |Artesyn Embedded Technologies PTH03060WAZT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.8V to 2.5V 10A 25W 10-Pin SMT T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PTH03060WAZT
PTH03060WAZT CAD Models
PTH03060WAZT Part Data Attributes
|
PTH03060WAZT
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH03060WAZT
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-B10 | |
Length | 25.27 mm | |
Line Regulation-Max | 0.00008% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.00707 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH03060WAZT
This table gives cross-reference parts and alternative options found for PTH03060WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03060WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMF4218TSR | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, SMD-10 | Flex Ltd | PTH03060WAZT vs PMF4218TSR |
PMF4218TS | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, SMD-10 | Ericsson | PTH03060WAZT vs PMF4218TS |
ATH10T033-9J | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH03060WAZT vs ATH10T033-9J |
ATH10T033-9J | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH03060WAZT vs ATH10T033-9J |
ATH10T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH03060WAZT vs ATH10T033-9JL |
PTH03060WAZT | 10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03060WAZT vs PTH03060WAZT |
PTH03060WAS | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Artesyn Embedded Technologies | PTH03060WAZT vs PTH03060WAS |
PTH03060WAST | 10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module | Texas Instruments | PTH03060WAZT vs PTH03060WAST |
ATH10T033-9JL | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH03060WAZT vs ATH10T033-9JL |
PTH03060WAZT | DC-DC Regulated Power Supply Module | Emerson Electric Company | PTH03060WAZT vs PTH03060WAZT |