Part Details for PTH04040WAD by Artesyn Embedded Technologies
Overview of PTH04040WAD by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH04040WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9389
|
Newark | 2.95-5.5Vin, 0.8-3.6V@60A, 2.045" X 1.045" X 0.357, 96%eff, Th, Tray Packaging, Rohs 6 |Artesyn Embedded Technologies PTH04040WAD Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PTH04040WAD
PTH04040WAD CAD Models
PTH04040WAD Part Data Attributes
|
PTH04040WAD
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH04040WAD
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid, ROHS COMPLIANT PACKAGE-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for PTH04040WAD
This table gives cross-reference parts and alternative options found for PTH04040WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04040WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH04040WAD | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Vertiv Inc | PTH04040WAD vs PTH04040WAD |
PMM4218TWP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Ericsson | PTH04040WAD vs PMM4218TWP |
PTH04040WAD | 60 A, 3.3/5-V Input Non-Isolated Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85 | Texas Instruments | PTH04040WAD vs PTH04040WAD |
PTH04040WAH | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid | Vertiv Inc | PTH04040WAD vs PTH04040WAH |
PTH04040WAH | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid | Artesyn Embedded Technologies | PTH04040WAD vs PTH04040WAH |