Part Details for PTH04040WAH by Texas Instruments
Overview of PTH04040WAH by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH04040WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH04040WAH-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
158 In Stock |
|
$55.6100 | Buy Now |
DISTI #
296-20394-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$52.4948 / $62.2200 | Buy Now |
DISTI #
595-PTH04040WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 60A 3.3/5V-In Wide Output Adj Pwr Mdl RoHS: Compliant | 2 |
|
$52.4900 / $63.4700 | Buy Now |
|
Quest Components | 16 |
|
$126.8168 / $158.5210 | Buy Now | |
|
Rochester Electronics | PTH04040W 60 A, 3.3/5-V Input Non-Isolated Wide-Output Adjust Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 158 |
|
$47.7200 / $56.1500 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .8-2.5V 60A HORZ T/H | 501 |
|
RFQ |
Part Details for PTH04040WAH
PTH04040WAH CAD Models
PTH04040WAH Part Data Attributes
|
PTH04040WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04040WAH
Texas Instruments
60 A, 3.3/5-V Input Non-Isolated Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | ALSO OPERATES WITH A NOMINAL +5 V INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XXMA-P20 | |
JESD-609 Code | e3 | |
Length | 51.94 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0053 Vrms | |
Seated Height-Max | 9.07 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 975 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 26.54 mm |
Alternate Parts for PTH04040WAH
This table gives cross-reference parts and alternative options found for PTH04040WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04040WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH04040WAD | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Vertiv Inc | PTH04040WAH vs PTH04040WAD |
PMM4218TWP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Ericsson | PTH04040WAH vs PMM4218TWP |
PTH04040WAD | 60 A, 3.3/5-V Input Non-Isolated Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85 | Texas Instruments | PTH04040WAH vs PTH04040WAD |
PTH04040WAH | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid | Vertiv Inc | PTH04040WAH vs PTH04040WAH |
PTH04040WAH | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid | Artesyn Embedded Technologies | PTH04040WAH vs PTH04040WAH |