Part Details for PTH04040WAS by Texas Instruments
Overview of PTH04040WAS by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH04040WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20395-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 60A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
12 In Stock |
|
$52.4948 / $62.2200 | Buy Now |
DISTI #
595-PTH04040WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 60A 3.3/5V-In Wide Output Adj Pwr Mdl RoHS: Not Compliant | 0 |
|
$52.4900 / $62.2100 | Order Now |
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Ameya Holding Limited | MODULE PIP .8-2.5V 60A SMD | 254 |
|
RFQ |
Part Details for PTH04040WAS
PTH04040WAS CAD Models
PTH04040WAS Part Data Attributes
|
PTH04040WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04040WAS
Texas Instruments
60 A, 3.3/5-V Input Non-Isolated Wide-Output Adjust Power Module 20-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | ALSO OPERATES WITH A NOMINAL +5 V INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XXMA-X20 | |
JESD-609 Code | e0 | |
Length | 51.94 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0053 Vrms | |
Seated Height-Max | 9.07 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 975 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 26.54 mm |
Alternate Parts for PTH04040WAS
This table gives cross-reference parts and alternative options found for PTH04040WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04040WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMM4218TWS | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Flex Ltd | PTH04040WAS vs PMM4218TWS |
PTH04040WAST | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-20 | Texas Instruments | PTH04040WAS vs PTH04040WAST |
PTH04040WAZ | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Artesyn Embedded Technologies | PTH04040WAS vs PTH04040WAZ |
PMM4218TWS | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Ericsson | PTH04040WAS vs PMM4218TWS |
PTH04040WAS | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid | Artesyn Embedded Technologies | PTH04040WAS vs PTH04040WAS |