Part Details for PTH04T230WAS by Texas Instruments
Overview of PTH04T230WAS by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH04T230WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21311-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
36 In Stock |
|
$11.5488 / $14.1200 | Buy Now |
DISTI #
595-PTH04T230WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 2.2-5.5V Input Non Isolated POL RoHS: Not Compliant | 0 |
|
$11.5400 / $14.1200 | Order Now |
|
Ameya Holding Limited | MODULE PIP 6A 2.2/5.5V SMD 10DIP | 866 |
|
RFQ | |
|
Chip1Cloud | 6-A, 2.2-V to 5.5-V INPUT, NON-ISOLATED, WIDE-OUTPUT, ADJUSTABLE POWER MODULE WITH TurboTrans | 8000 |
|
RFQ |
Part Details for PTH04T230WAS
PTH04T230WAS CAD Models
PTH04T230WAS Part Data Attributes:
|
PTH04T230WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04T230WAS
Texas Instruments
6-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X10 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.69 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01167 Vrms | |
Seated Height-Max | 8 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 19.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH04T230WAS
This table gives cross-reference parts and alternative options found for PTH04T230WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04T230WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH04T230WAZ | 6-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T230WAS vs PTH04T230WAZ |
PTH04T230WAZT | 6-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T230WAS vs PTH04T230WAZT |