Part Details for PTH8L07AR8R2M3P550 by Murata Manufacturing Co Ltd
Overview of PTH8L07AR8R2M3P550 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTH8L07AR8R2M3P550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 58500 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 46800 |
|
$0.2750 / $1.2500 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for PTH8L07AR8R2M3P550
PTH8L07AR8R2M3P550 CAD Models
PTH8L07AR8R2M3P550 Part Data Attributes:
|
PTH8L07AR8R2M3P550
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTH8L07AR8R2M3P550
Murata Manufacturing Co Ltd
PTC Thermistor, 8.2ohm, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 8.2 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |