There are no models available for this part yet.
Overview of PTH901-130K-504A3 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header D Coding | |
10146175-130KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
10153118-130KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header A Coding |
Price & Stock for PTH901-130K-504A3 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC5315
|
Newark | Panel Control - 9Mm-St-Carbon/Tray Packaging |Bourns PTH901-130K-504A3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
PTH901-130K-504A3
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 50 mW, ? 30% - Trays (Alt: PTH901-130K-504A3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | ||
Onlinecomponents.com | Res Carbon Composition POT 500K Ohm 30% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (42.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole RoHS: Compliant |
755 In Stock |
|
$1.8200 / $11.6200 | Buy Now | ||
DISTI #
51846996
|
Verical | Res Carbon Composition POT 500K Ohm 30% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (42.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Min Qty: 10 Package Multiple: 10 Date Code: 2014 | Americas - 750 |
|
$4.5229 / $13.8498 | Buy Now | |
Master Electronics | Res Carbon Composition POT 500K Ohm 30% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (42.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole RoHS: Compliant |
755 In Stock |
|
$1.8200 / $11.6200 | Buy Now |
CAD Models for PTH901-130K-504A3 by Bourns Inc
Part Data Attributes for PTH901-130K-504A3 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Additional Feature
|
RATED AC VOLTAGE (V): 50
|
Construction
|
Rectangular
|
Ganging Number
|
2
|
Lead Length
|
3.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
6
|
Number of Turns
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
11.35 mm
|
Package Length
|
12.05 mm
|
Package Style
|
PCB Mount
|
Package Width
|
9.5 mm
|
Rated Power Dissipation (P)
|
0.05 W
|
Resistance
|
500000 Ω
|
Resistance Law
|
AUDIO
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
CARBON
|
Terminal Shape
|
FLAT
|
Tolerance
|
30%
|
Working Voltage
|
10 V
|