Part Details for PTH902-040S-202B2 by Bourns Inc
Overview of PTH902-040S-202B2 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for PTH902-040S-202B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PTH2-040S-202B2
|
Mouser Electronics | Potentiometers 2Kohms Dual Gang RoHS: Compliant | 0 |
|
$1.9000 / $2.2300 | Order Now |
Part Details for PTH902-040S-202B2
PTH902-040S-202B2 CAD Models
PTH902-040S-202B2 Part Data Attributes
|
PTH902-040S-202B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTH902-040S-202B2
Bourns Inc
Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3772 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 2 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Number of Turns | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 18.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |
Alternate Parts for PTH902-040S-202B2
This table gives cross-reference parts and alternative options found for PTH902-040S-202B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH902-040S-202B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH902-135S-202C4 | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-040S-202B2 vs PTH902-135S-202C4 |
PTH902-130K-202A5 | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-040S-202B2 vs PTH902-130K-202A5 |
PTH902-130K-202A4 | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-040S-202B2 vs PTH902-130K-202A4 |
PTH902-040K-202A4 | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-040S-202B2 vs PTH902-040K-202A4 |
PTH902-135F-202A1 | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-040S-202B2 vs PTH902-135F-202A1 |
PTH902-030F-202A5 | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-040S-202B2 vs PTH902-030F-202A5 |
PTH902-030K-202B3 | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-040S-202B2 vs PTH902-030K-202B3 |
PTH902-035S-202C4 | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-040S-202B2 vs PTH902-035S-202C4 |
PTH902-030K-202A5 | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-040S-202B2 vs PTH902-030K-202A5 |
PTH902-030F-202B2 | Potentiometer, Carbon Composition, 0.05W, 2000ohm, 10V, 20% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-040S-202B2 vs PTH902-030F-202B2 |