Part Details for PTH9M04BC471TS2F333 by Murata Manufacturing Co Ltd
Overview of PTH9M04BC471TS2F333 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for PTH9M04BC471TS2F333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 35775 |
|
$0.1013 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100 ohm, CHASSIS MOUNT | 524 |
|
$0.4875 / $1.1700 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100 ohm, CHASSIS MOUNT | 28620 |
|
$0.1100 / $1.0000 | Buy Now |
Part Details for PTH9M04BC471TS2F333
PTH9M04BC471TS2F333 CAD Models
PTH9M04BC471TS2F333 Part Data Attributes:
|
PTH9M04BC471TS2F333
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTH9M04BC471TS2F333
Murata Manufacturing Co Ltd
PTC Thermistor, 100ohm, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | PCB MOUNTABLE | |
Manufacturer Series | PTH9M | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 100 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for PTH9M04BC471TS2F333
This table gives cross-reference parts and alternative options found for PTH9M04BC471TS2F333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH9M04BC471TS2F333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPP220X501A | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, CHASSIS MOUNT | Nichicon Corporation | PTH9M04BC471TS2F333 vs ZPP220X501A |
PTH9M04BB471TS2F333 | PTC Thermistor, 100ohm, Chassis Mount | Murata Manufacturing Co Ltd | PTH9M04BC471TS2F333 vs PTH9M04BB471TS2F333 |