-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTHF-102-02-G-Q-368-ND
|
DigiKey | 2.00 MM PC/104-PLUS SELF-NESTIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7100 | Buy Now |
DISTI #
PTHF-102-02-G-Q-36
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: PTHF-102-02-G-Q-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $6.7100 | Buy Now |
DISTI #
200-PTHF10202GQ368
|
Mouser Electronics | PC / 104 Connectors 2.00 mm PC/104-Plus Self-nesting Socket RoHS: Compliant | 0 |
|
$2.9100 / $6.7100 | Order Now |
|
Onlinecomponents.com | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant | 0 |
|
$3.1000 / $7.8800 | Buy Now |
DISTI #
000000000001340408
|
Sager | PC / 104 Connectors 2.00 mm PC/104-Plus Self-nesting Socket Min Qty: 1 | 0 |
|
$3.7300 / $6.7100 | Buy Now |
|
Master Electronics | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant | 0 |
|
$3.1000 / $7.8800 | Buy Now |
DISTI #
5cd9112dcd7c1c4c38682a82
|
Samtec | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$2.0870 / $6.7080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTHF-102-02-G-Q-368
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTHF-102-02-G-Q-368
Samtec Inc
Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for PTHF-102-02-G-Q-368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF-102-02-G-Q-368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTQ-102-01-FM-Q | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-102-02-G-Q-368 vs YTQ-102-01-FM-Q |
YTQ-102-03-H-Q | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PTHF-102-02-G-Q-368 vs YTQ-102-03-H-Q |
ESQT-102-02-F-Q-780 | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-102-02-G-Q-368 vs ESQT-102-02-F-Q-780 |
MP2-SP08-41M2-KR | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | PTHF-102-02-G-Q-368 vs MP2-SP08-41M2-KR |
ESQT-102-03-M-Q-400 | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-102-02-G-Q-368 vs ESQT-102-03-M-Q-400 |
YTQ-102-02-H-Q | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PTHF-102-02-G-Q-368 vs YTQ-102-02-H-Q |
ESQT-102-02-L-Q-560 | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-102-02-G-Q-368 vs ESQT-102-02-L-Q-560 |
ESQT-102-03-G-Q-400 | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-102-02-G-Q-368 vs ESQT-102-03-G-Q-400 |
ESQT-102-02-F-Q-750 | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTHF-102-02-G-Q-368 vs ESQT-102-02-F-Q-750 |
YTQ-102-02-SM-Q | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PTHF-102-02-G-Q-368 vs YTQ-102-02-SM-Q |