There are no models available for this part yet.
Overview of PTHF-110-03-MM-Q-368 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTHF-110-03-MM-Q-368 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTHF-110-03-MM-Q-3
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Press Fit ST Through Hole Tube - Bulk (Alt: PTHF-110-03-MM-Q-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005912183
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now |
CAD Models for PTHF-110-03-MM-Q-368 by Samtec Inc
Part Data Attributes for PTHF-110-03-MM-Q-368 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
40
|
Alternate Parts for PTHF-110-03-MM-Q-368
This table gives cross-reference parts and alternative options found for PTHF-110-03-MM-Q-368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF-110-03-MM-Q-368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50948-1010F | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | PTHF-110-03-MM-Q-368 vs 50948-1010F |
51820-31000000AALF | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | PTHF-110-03-MM-Q-368 vs 51820-31000000AALF |
50642-1010FELF | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | PTHF-110-03-MM-Q-368 vs 50642-1010FELF |
50736-1010H | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | PTHF-110-03-MM-Q-368 vs 50736-1010H |
50819-3010E | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | PTHF-110-03-MM-Q-368 vs 50819-3010E |
50351-140E | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | PTHF-110-03-MM-Q-368 vs 50351-140E |
ESQT-110-02-L-Q-590 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | PTHF-110-03-MM-Q-368 vs ESQT-110-02-L-Q-590 |
50642-1010FE | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | PTHF-110-03-MM-Q-368 vs 50642-1010FE |
51820-31000000BA | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | PTHF-110-03-MM-Q-368 vs 51820-31000000BA |
50003-510ELF | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | PTHF-110-03-MM-Q-368 vs 50003-510ELF |